You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9S08QE64CLC - 

8 Bit MCU, Flexis QE, S08 Family S08QE Series Microcontrollers, 50.33 MHz, 64 KB, 4 KB, 32 Pins

MC9S08QE64CLC - 8 Bit MCU, Flexis QE, S08 Family S08QE Series Microcontrollers, 50.33 MHz, 64 KB, 4 KB, 32 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08QE64CLC
Order Code:
2313247
Product Range
S08 Family S08QE Series Microcontrollers
Technical Datasheet:
MC9S08QE64CLC   Datasheet
See all Technical Docs

Product Overview

The MC9S08QE64CLC is a 8-bit Microcontroller based on enhanced HCS08 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 10-channel 12-bit A/D converter and 26 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, two serial peripheral interface modules (SPI), two serial communications interface (SCI) and an analog comparator. Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 0.2% resolution and 2% deviation. Watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source.
  • HC08 Instruction set with added BGND instruction
  • Support for up to 32 Interrupt/reset sources
  • Security circuitry to prevent unauthorized access to RAM and flash contents
  • Two low power stop modes; reduced power wait mode
  • Peripheral clock enable register can disable clocks to unused modules
  • Very low power external oscillator can be used in stop3 mode
  • Very low power real time interrupt for use in run, wait and stop modes
  • 6µs Typical wake up time from stop modes
  • Loop-control pierce oscillator
  • Internal clock source (ICS)
  • Low-voltage detection with reset or interrupt; selectable trip points
  • Illegal opcode detection with reset
  • Flash block protection
  • Single-wire background debug interface
  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
  • On-chip in-circuit emulator (ICE) debug module
  • RTC - 8-bit modulus counter with binary or decimal based prescaler
  • 16 KBI Interrupts with selectable polarity
  • Hysteresis and configurable pull-up device on all input pins
  • SET/CLR registers on 16 pins (PTC and PTE)

Applications

Industrial

Product Information


:
S08 Family S08QE Series Microcontrollers

:
50.33MHz

:
64KB

:
4KB

:
32Pins

:
LQFP

:
26I/O's

:
I2C, SCI, SPI

:
1.8V

:
3.6V

:
S08

:
S08QE

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

818 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£5.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.47
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.01
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.71
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.80