You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9S08AC8CFJE - 

8 Bit MCU, S08 Family S08AC Series Microcontrollers, 40 MHz, 8 KB, 2 KB, 32 Pins, LQFP

MC9S08AC8CFJE - 8 Bit MCU, S08 Family S08AC Series Microcontrollers, 40 MHz, 8 KB, 2 KB, 32 Pins, LQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08AC8CFJE
Order Code:
2315582
Product Range
S08 Family S08AC Series Microcontrollers
Technical Datasheet:
MC9S08AC8CFJE   Datasheet
See all Technical Docs

Product Overview

The MC9S08AC8CFJE is a 8-bit Flexis Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 8kB internal flash, 0.768kB internal RAM, 6-channel 10-bit A/D converter and 22 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and one serial peripheral interface modules (SPI). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). In-circuit emulator (ICE) debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data.
  • HC08 Instruction set with added BGND instruction
  • Background debugging system
  • Debug module containing two comparators and nine trigger modes
  • Support for up to 32 Interrupt/reset sources
  • Clock source options include crystal, resonator, external clock or internally generated clock
  • Optional computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Wait plus two stops
  • Three 16-bit Timer/pulse-width modulator (TPM) modules
  • 7-pin Keyboard interrupt module (KBI)
  • Software selectable pull-ups on ports when used as inputs
  • Software selectable slew rate control on ports when used as outputs
  • Software selectable drive strength on ports when used as outputs
  • Master reset pin and power-on reset (POR)
  • Internal pull-up on RESET, IRQ and BKGD/MS pins

Applications

Industrial

Product Information


:
S08 Family S08AC Series Microcontrollers

:
40MHz

:
8KB

:
2KB

:
32Pins

:
LQFP

:
22I/O's

:
I2C, SCI, SPI

:
2.7V

:
5.5V

:
S08

:
S08AC

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£1.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.945
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.80