You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9RS08KB2CSC - 

8 Bit MCU, Ultra Low Cost KB Series, RS08 Family RS08KB Series Microcontrollers, 20 MHz, 2 KB

MC9RS08KB2CSC - 8 Bit MCU, Ultra Low Cost KB Series, RS08 Family RS08KB Series Microcontrollers, 20 MHz, 2 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9RS08KB2CSC
Order Code:
2314643
Product Range
RS08 Family RS08KB Series Microcontrollers
Technical Datasheet:
MC9RS08KB2CSC   Datasheet
See all Technical Docs

Product Overview

The MC9RS08KB2CSC is a 8-bit Microcontroller based a very small and highly efficient RS08 CPU core of version 2 which supports single global interrupt vector with CISC architecture operates at a maximum frequency of 20MHz. The device is composed of standard on-chip modules including 126byte internal RAM, 2kB internal flash, two 8-bit modulo timers, one 4-channel 10-bit A/D converter and an analog comparator. This device also features peripherals like one serial communications interface (SCI) module and one inter-integrated circuit bus module (IIC).
  • Subset of HC08 instruction set with added BGND instruction
  • Single global interrupt vector
  • Security circuitry to prevent unauthorized access to flash contents
  • Wait mode - CPU shuts down, system clocks continue to run, full voltage regulation
  • Stop mode - CPU shuts down, system clocks are stopped, voltage regulator in standby
  • Wakeup from power-saving modes using RTI, KBI, ADC, ACMP, SCI and LVD
  • Loop-control Pierce oscillator (XOSC)
  • Internal clock source (ICS)
  • Watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Flash-block protection
  • Single-wire background debug interface
  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
  • One 2-channel Timer/pulse-width modulator module
  • One real-time clock with optional clock sources
  • up to 8-port Keyboard interrupts

Applications

Consumer Electronics, Medical

Product Information


:
RS08 Family RS08KB Series Microcontrollers

:
20MHz

:
2KB

:
126Byte

:
8Pins

:
SOIC

:
6I/O's

:
I2C, SCI

:
1.8V

:
5.5V

:
RS08

:
RS08KB

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.981
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.834
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.804
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.599
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.564