You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC812A4CPVE8
Microcontroller, Low Power High Speed, HC08 Family HC08AP Series Microcontrollers, HC12, 16bit
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC812A4CPVE8
- Order Code:
- 1611748
- Product Range
- HC08 Family HC08AP Series Microcontrollers
- Technical Datasheet:
- MC812A4CPVE8 Datasheet
Product Range Selector (HC08 Family HC08AP Series Microcontrollers)
See all from this product rangeProduct Overview
- Low-power, high-speed M68HC12 CPU
- Power saving STOP and WAIT modes
- Single-wire background debug mode
- Non-multiplexed address and data buses
- Seven programmable chip selects with clock stretching (expanded modes)
- 16-bit pulse accumulator
- Real-time interrupt circuit
Applications
Signal Processing, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HC08 Family HC08AP Series Microcontrollers
- :
- HC12
- :
- 16bit
- :
- 8MHz
- :
- 4KB
- :
- 1KB
- :
- 112Pins
- :
- LQFP
- :
- 91I/O's
- :
- SCI, SPI
- :
- 4.5V
- :
- 5.5V
- :
- HC08
- :
- HC08AP
- :
- MSL 3 - 168 hours
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £20.90 £25.08 | |
5+ | £19.83 £23.796 | |
10+ | £19.27 £23.124 | |
25+ | £19.25 £23.100 | |
50+ | £15.90 £19.08 |
Pricing is unavailable. Please contact customer services.