You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC1765FET100,551
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32bit, 100 MHz, 256 KB, 64 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC1765FET100,551
- Order Code:
- 2072198
- Product Range
- LPC Family LPC1700 Series Microcontrollers
- Technical Datasheet:
- LPC1765FET100,551 Datasheet
Product Range Selector (LPC Family LPC1700 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- In-system programming (ISP) and In-application programming (IAP)
- Multilayer AHB matrix interconnect
- Split APB bus
- Standard JTAG debug interface for compatibility
- Emulation trace module enables non-intrusive, high-speed real-time tracing of instruction execution
- Integrated PMU (power management unit)
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Four external interrupt inputs configurable as edge/level sensitive
- Non-maskable Interrupt (NMI) input
- The wake-up interrupt controller (WIC)
- Brownout detect with separate threshold for interrupt and forced reset
- Power-on reset (POR)
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 4MHz Internal RC oscillator trimmed to 1 % accuracy
- PLL allows CPU operation up to the maximum CPU rate
- USB PLL for added flexibility
- Code read protection (CRP) with different security levels
- Unique device serial number for identification purposes
Applications
Metering, Lighting, Communications & Networking, Industrial, Security, Logistics, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1700 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32bit
- :
- 100MHz
- :
- 256KB
- :
- 64KB
- :
- 100Pins
- :
- TFBGA
- :
- 70I/O's
- :
- CAN, I2C, SPI, SSP, USB, UART
- :
- 2.4V
- :
- 3.6V
- :
- LPC
- :
- LPC1700
- :
- MSL 3 - 168 hours
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Only 162 Remaining
Product is no longer manufactured
162 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £6.92 £8.304 | |
10+ | £5.52 £6.624 | |
25+ | £5.21 £6.252 | |
50+ | £4.89 £5.868 | |
100+ | £4.58 £5.496 | |
250+ | £4.49 £5.388 |
Pricing is unavailable. Please contact customer services.