You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HVP-KE18F - 

Evaluation Module, Special Application

HVP-KE18F - Evaluation Module, Special Application

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
HVP-KE18F
Order Code:
2664425
Technical Datasheet:
HVP-KE18F   Datasheet
See all Technical Docs

Product Overview

The HVP-KE18F is a controller card. It is a development platform for the Kinetis KE1x family that in combination with HVP-MC3PH high voltage development platform provides readymade software and hardware development for high voltage motor control and power conversion applications. This card accommodates MKE18F512VLL16 target microcontroller. The MKE18F512VLL16 is a Kinetis E 32bit microcontroller with ARM Cortex-M4 core, 512KB Flash, 168MHz and dual CAN in QFP 100 package.
  • SWD isolation up to 5KV
  • Programmable OpenSDA v2 platform pre-loaded with the CMSIS-DAP interface
  • Design optimized for low noise
  • Onboard serial line isolation allowing safe debugging and safe user interface
  • Serial communication isolator and 12MHz crystal
  • Isolated target SWD connector

Applications

Embedded Design & Development

Product Information

:
NXP
:
KE1xF
:
Power Management - Motor Control
:
-
:
Evaluation Board KE1xF512
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 05/10/20

Contact me when back in stock

£83.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £83.92
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange