You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

SCR THYRISTOR, 4A, 200V, TO-202

NTE5455 - SCR THYRISTOR, 4A, 200V, TO-202
NTE5455 - SCR THYRISTOR, 4A, 200V, TO-202

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE5455
Order Code:
4525681
Technical Datasheet:
NTE5455   Datasheet
See all Technical Docs

Product Information


:
200V

:
200µA

:
-

:
4A

:
TO-202

:
3Pins

:
20A

:
3mA

:
800mV

:
100°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

50 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check Stock & Lead Times

More stock available week commencing 27/04/20

£1.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.