You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

THYRISTOR, SCR, 35A, 200V, TO-220

NTE54000 - THYRISTOR, SCR, 35A, 200V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE54000
Order Code:
2289975
Technical Datasheet:
NTE54000   Datasheet
See all Technical Docs

Product Information


:
200V

:
40mA

:
35A

:
55A

:
TO-220

:
3Pins

:
550A

:
60mA

:
1.5V

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check Stock & Lead Times

More stock available week commencing 11/05/20

£4.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.