You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

623300.000.000.010 - 

Pushbutton Switch, Off-(On), SPDT, 24 V, 10 mA

623300.000.000.010 - Pushbutton Switch, Off-(On), SPDT, 24 V, 10 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
623300.000.000.010
Order Code:
143635
Product Range
K Series
See all Technical Docs

Product Information

:
Off-(On)
:
SPDT
:
-
:
24V
:
10mA
:
-
:
K Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The K series momentary Pushbutton Switch made of polycarbonate housing with gold over silver plated contacts and ABS key. This modern keyboard switch is snap acting with ultra light touch.
  • Five million operation
  • Contacts on standard matrix Modern trend styling
  • Interchangeable keys
  • Choice of key colour
  • Up to two LED
  • Anti solder-creepage lugs

Applications

Industrial

Alternatives for 623300.000.000.010

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

 

No Longer Manufactured

£3.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.16
 
10+ £1.88
 
25+ £1.67
 
150+ £1.41
 
250+ £1.38
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.