You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NRF9160-DK

Development Kit, Nrf9160 Wireless Module. LTE-M, Bluetooth, IoT, 700MHz To 2.2GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NRF9160-DK
Order Code:
2946815
Technical Datasheet:
NRF9160-DK   Datasheet
See all Technical Docs

Product Information


:
Nordic Semiconductor

:
32bit

:
-

:
ARM

:
Cortex-M33

:
NRF9160

:
Dev Kit NRF9160, eSIM Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The nRF9160 Development Kit (DK) is a versatile single board development kit for cellular IoT development with LTE-M and NB-IoT and GPS functionality using the nRF9160 System-in-Package (SiP). he kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. The kit allows access to all I/O and interfaces via connectors and has 4 LEDs, 2 buttons and 2 switches which are user-programmable. The nRF9160 DK also has a 4FF SIM card slot for connecting the nRF9160 SiP to a cellular network. In the nRF9160 DK a data roaming eSIM card from iBasis preloaded with 10MB of data is included. This card can be used for LTE-M access.
  • Affordable, rapid prototyping and development solution for LTE/NB-IoT with nRF9160 SiP
  • Integrated LTE-M and NB-IoT modem
  • Cellular band support: US: B2, B4, B5, B12, B13. EU/APAC: B3, B8, B20, B28
  • Arm Cortex-M33 CPU
  • Arm CryptoCell 310 cryptographic accelerator
  • Arduino Rev. 3 compatible connector for use with 3rd party shields
  • All I/O (32) and interfaces available via connectors
  • Segger J-Link OB Program/Debug supported
  • Support for Program/Debug of external boards
  • USB interface for Power and Program/Debug.
  • USB interface for CDC/UART
  • SWF RF connector for direct RF measurements
  • Pins for power consumption measurements
  • 2 x user-programmable buttons
  • 2 x user-programmable switches
  • 4 x user-programmable LEDs

Associated Products

Compare Selected
Best Seller

51 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£132.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £132.00