You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CJS-1201TB

Slide Switch, SPDT, On-On, Surface Mount, CJS Series, 100 mA

CJS-1201TB - Slide Switch, SPDT, On-On, Surface Mount, CJS Series, 100 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CJS-1201TB
Order Code:
2854740
Product Range
CJS Series
Technical Datasheet:
CJS-1201TB   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
On-On

:
Surface Mount

:
CJS Series

:
100mA

:
-

:
6V

:
Vertical
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
Copal's CJS series compact slide switches, are ideal for replacing jumper pins. Jumper pins can be inconvenient especially when they are populated closely together. By replacing jumper pins with slide switches, users can adjust the settings of a PC board easily with a driver instead of having to insert or remove jumper pin shunts. It can also conserve space on a PC board where adjustments need to be made to multiple circuits. In addition, those switches are compatible with pick and place machines. CJS series have a relatively shorter life but costs less.

129 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.815

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.815
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.729
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.642