Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS20VU1UPAZ
Order Code2910424RL
Product RangePVTS
Technical Datasheet
Product RangePVTS
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max38.7V
Diode Case StyleSOT-1061
No. of Pins3Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage24.5V
Peak Pulse Power Dissipation3.8kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PVTS
Reverse Standoff Voltage
20V
Diode Case Style
SOT-1061
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
3.8kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
38.7V
No. of Pins
3Pins
Maximum Breakdown Voltage
24.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability