You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PMPB20EN,115 - 

Power MOSFET, N Channel, 30 V, 10.4 A, 0.0165 ohm, SOT-1220, Surface Mount

PMPB20EN,115 - Power MOSFET, N Channel, 30 V, 10.4 A, 0.0165 ohm, SOT-1220, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMPB20EN,115
Order Code:
2191811
Technical Datasheet:
PMPB20EN,115   Datasheet
See all Technical Docs

Product Overview

The PMPB20EN is a N-channel enhancement-mode FET in a leadless medium power surface-mount plastic package using Trench MOSFET technology. It is suitable for use in charging switch for portable devices, DC-to-DC converters and hard disk and computing power management applications.
  • Very fast switching
  • Small and leadless ultra thin SMD plastic package
  • Exposed drain pad for excellent thermal conduction
  • Tin-plated 100% solderable side pads for optical solder inspection
  • -55 to 150°C Junction temperature range

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Industrial

Product Information

:
N Channel
:
10.4A
:
30V
:
0.0165ohm
:
10V
:
1.5V
:
1.7W
:
SOT-1220
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

1,997 In stock

645 in stock for next day delivery (Liege stock)
1,352 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 11/05/20

£0.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.129
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.107
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0855
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0767