You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BF822,215 - 

Bipolar (BJT) Single Transistor, NPN, 250 V, 60 MHz, 250 mW, 50 mA, 50 hFE

BF822,215 - Bipolar (BJT) Single Transistor, NPN, 250 V, 60 MHz, 250 mW, 50 mA, 50 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BF822,215
Order Code:
2439104
Technical Datasheet:
BF822,215   Datasheet
See all Technical Docs

Product Overview

The BF822,215 is a NPN High Voltage Transistor housed in a plastic package. It is suitable for use with the telephony and professional communication equipment.
  • Low current
  • PNP complements are BF821 and BF823
  • 1X Marking code

Applications

Industrial, Communications & Networking, Power Management

Product Information

:
NPN
:
250V
:
60MHz
:
250mW
:
50mA
:
50hFE
:
TO-236AB
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 20/04/20

Contact me when back in stock

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.0763

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ £0.0763
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.0651