You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

74LVT14D,112

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74LVT14

74LVT14D,112 - Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74LVT14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVT14D,112
Order Code:
2777814
Product Range
74LVT14
Technical Datasheet:
74LVT14D,112   Datasheet
See all Technical Docs

Product Range Selector (74LVT14)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
SOIC

:
74LVT14

:
74LVT

:
2.7V

:
3.6V

:
With Schmitt Trigger Input

:
-

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,284 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.821 ( ex VAT  ) £0.9852 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.821 £0.9852
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.772 £0.9264
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.678 £0.8136
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.584 £0.7008
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.55 £0.660
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.516 £0.6192
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.407 £0.4884
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.373 £0.4476
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange