You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74HC4515D,653

Decoder / Demultiplexer, HC Family, 16 Output, 2 V to 6 V, SOIC-24

Date/Lot Code
NEXPERIA 74HC4515D,653

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC4515D,653
Order Code:
2444988
Technical Datasheet:
74HC4515D,653   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74HC4515D is a 4-to-16 line inverting Decoder/Demultiplexer with input latches. This high-speed Si-gate CMOS device is pin compatible with 4515 of the 4000B series. It has four binary weighted address inputs (A0 to A3) with latches, a latch enable input (LE\) and an active low enable input (E\). The 16 inverting outputs (Q0\ to Q15\) are mutually exclusive active low. When LE is high, the selected output is determined by the data on An. When LE goes low, the last data present at An are stored in the latches and the outputs remain stable. When E\ is low, the selected output, determined by the contents of the latch, is low. When E\ is high, all outputs are high. The E\ does not affect the state of the latch. When the 4515 series is used as a demultiplexer, E\ is the data input and A0 to A3 are the address inputs.
  • Inverting outputs
  • Standard output capability
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4-to-16 Line Decoder / Demultiplexer

:
16Outputs

:
SOIC

:
24Pins

:
2V

:
6V

:
74HC

:
-

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Re-Reel (minimum 100/reel):2444988RL Check stock

No Longer Manufactured

£0.434 ( ex VAT  ) £0.5208 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.434 £0.5208
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.419 £0.5028
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.403 £0.4836
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.