You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74HC4051PW,118

ANALOGUE MUX/DEMUX, 8:1, TSSOP-16

NEXPERIA 74HC4051PW,118
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC4051PW,118
Order Code:
2463982
Technical Datasheet:
74HC4051PW,118   Datasheet
See all Technical Docs

Product Overview

The 74HC4051PW is a single-pole octal-throw (SP8T) Analog Switch suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Low ON resistance - 80R, 70R, 60R (typical) at VCC-VEE = 4.5V, 6.0V, 9.0V respectively
  • Logic level translation to enable 5V logic to communicate with ±5V analog signals
  • Typical break before make built-in
  • Complies with JEDEC standard No. 7A
  • ESD protection - HBM JESD22-A114F <2000V, MM JESD22-A115-A <200V, CDM JESD22-C101E <1000V

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
160ohm

:
2V to 10V

:
TSSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

£0.145 ( ex VAT  ) £0.1740 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.145 £0.1740
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.132 £0.1584
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.12 £0.144
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.109 £0.1308
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.099 £0.1188
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.09 £0.108
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --