You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74HC4024D,652

Binary Ripple Counter, HC Family, 98 MHz, 2 V to 6 V, SOIC-14

74HC4024D,652 - Binary Ripple Counter, HC Family, 98 MHz, 2 V to 6 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC4024D,652
Order Code:
1631669
Technical Datasheet:
74HC4024D,652   Datasheet
See all Technical Docs

Product Overview

The 74HC4024D is a 7-stage Binary Ripple Counter with a clock input (CP\), an overriding asynchronous master reset input (MR) and seven fully buffered parallel outputs (Q0 to Q6). The counter advances on the high-to-low transition of CP\. A high on MR clears all counter stages and forces all outputs low, independent of the state of CP\. Each counter stage is a static toggle flip-flop. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Low-power dissipation
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Applications

Clock & Timing, Industrial, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4024

:
Binary

:
98MHz

:
7

:
SOIC

:
14Pins

:
2V

:
6V

:
74HC

:
744024

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,440 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.465 ( ex VAT  ) £0.5580 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.465 £0.5580
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.399 £0.4788
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.333 £0.3996
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.309 £0.3708
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.284 £0.3408
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.23 £0.276
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.191 £0.2292
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.187 £0.2244
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange