You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74ABT244D,602

Buffer / Line Driver, 74ABT244, 4.5 V to 5.5 V, SOIC-20

NEXPERIA 74ABT244D,602

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74ABT244D,602
Order Code:
1085348
Technical Datasheet:
74ABT244D,602   Datasheet
See all Technical Docs

Product Overview

The 74ABT244D is an octal Buffer that is ideal for driving bus lines. The device features two output enables (1OE, 2OE) each controlling four of the 3-state outputs. The 74ABT244 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive.
  • Quad bus interface
  • Live insertion capacity
  • Power-up 3-state
  • Inputs are disabled during 3-State mode
  • Latch-up protection exceeds 500mA per Jedec standard 17
  • Output capability - 64mA/-32mA

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74ABT244

:
Buffer / Line Driver, Non Inverting

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
74ABT

:
74244

:
-40°C

:
85°C


:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£0.93 ( ex VAT  ) £1.116 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.93 £1.116
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.784 £0.9408
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.508 £0.6096
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.433 £0.5196
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --