You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Signal Relay, 24 VDC, DPDT, 1 A, EF2 Series, SMD, Non Latching

EF2-24NU - Signal Relay, 24 VDC, DPDT, 1 A, EF2 Series, SMD, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
EF2-24NU
Order Code:
1094043
Product Range
EF2 Series
Technical Datasheet:
EF2-24NU   Datasheet
See all Technical Docs

Product Information


:
24VDC

:
DPDT

:
1A

:
EF2 Series

:
SMD

:
Non Latching

:
Solder

:
250V

:
220V

:
Silver Alloy

:
8.229kohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EF2 series new generation surface-mount Signal Relay with compact and light weight. It has 2-form-C contact arrangement, 15mm x 7.5mm reduced mounting space and 1500VAC, 2500V (2 x 10µs) high-breakdown voltage of coil to contacts.
  • Low power consumption (50mW)

Applications

Industrial, Signal Processing

Alternatives for EF2-24NU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £3.69   10+ £3.43   25+ £2.85   150+ £2.63   250+ £2.40   More Pricing...

Restricted Item Add
     

Each

1+ £3.81   10+ £2.97   25+ £2.77   150+ £2.39   250+ £2.34   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

9950044 - Signal Relay, 24 VDC, DPDT, 2 A, G6S Series, SMD, Non Latching

2766146 - Signal Relay, 24 V, DPDT, 1 A, EF2 Series, SMD, Non Latching

View all alternatives / recommendations
£5.92

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.