You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Signal Relay, 12 VDC, DPDT, 2 A, EE2 Series, SMD, Non Latching

EE2-12NU - Signal Relay, 12 VDC, DPDT, 2 A, EE2 Series, SMD, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
EE2-12NU
Order Code:
1094037
Product Range
EE2 Series
Technical Datasheet:
EE2-12NU   Datasheet
See all Technical Docs

Product Information


:
12VDC

:
DPDT

:
2A

:
EE2 Series

:
SMD

:
Non Latching

:
Solder

:
250V

:
220V

:
Silver Alloy

:
1.028kohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EE2-12NU is a Miniature Signal Relay with DPDT silver alloy with gold alloy overlay contacts, non-latching coil, standard lead type and solder surface-mount terminals. This EE2-series relay features compact, thin and lightweight. Low power consumption and sustaining high-performance.
  • High power switching
  • 15 x 9.5mm Reduced mounting space
  • 140mW Nominal operating power
  • -40 to 85°C Ambient temperature range

Applications

Industrial, Communications & Networking, Test & Measurement

Alternatives for EE2-12NU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £2.53   10+ £2.39   25+ £2.24   150+ £2.08   250+ £1.93   More Pricing...

Restricted Item Add
     

Each

1+ £2.87   25+ £1.83   50+ £1.71   250+ £1.58   500+ £1.55   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

9950036 - Signal Relay, 12 VDC, DPDT, 2 A, G6S Series, SMD, Non Latching

2766143 - Signal Relay, 12 V, DPDT, 2 A, EE2 Series, SMD, Non Latching

View all alternatives / recommendations
£3.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.