You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Signal Relay, 5 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching

EA2-5NU - Signal Relay, 5 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching
EA2-5NU - Signal Relay, 5 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching
EA2-5NU - Signal Relay, 5 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching
EA2-5NU - Signal Relay, 5 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
EA2-5NU
Order Code:
1094030
Product Range
EA2 Series
Technical Datasheet:
EA2-5NU   Datasheet
See all Technical Docs

Product Information


:
5VDC

:
DPDT

:
1A

:
EA2 Series

:
Through Hole

:
Non Latching

:
Solder

:
250V

:
220V

:
Silver Alloy

:
178ohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EA2-5NU is a Miniature Signal Relay with DPDT silver alloy with gold alloy overlay contacts, non-latching coil, standard lead type and solder through hole terminals. This EA2-series relay features compact, thin and lightweight. Low power consumption and low magnetic interference. Complies with 1500V surge-voltage requirement of FCC part 68 by the unique structure and the efficient magnetic circuit.
  • 140mW Nominal operating power
  • -40 to 85°C Ambient temperature range

Applications

Industrial, Communications & Networking, Test & Measurement

Alternatives for EA2-5NU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £2.51   25+ £2.22   50+ £2.00   250+ £1.79   500+ £1.56   More Pricing...

Restricted Item Add
     

Each

1+ £2.87   25+ £1.83   50+ £1.71   250+ £1.58   500+ £1.55   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

1175716 - Signal Relay, 5 VDC, DPDT, 1 A, TQ Series, Through Hole, Non Latching

2766136 - Signal Relay, 5 V, DPDT, 1 A, EA2 Series, Through Hole, Non Latching

View all alternatives / recommendations
£3.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.10