You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Signal Relay, 12 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching

EA2-12NU - Signal Relay, 12 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
EA2-12NU
Order Code:
1094031
Product Range
EA2 Series
Technical Datasheet:
EA2-12NU   Datasheet
See all Technical Docs

Product Information


:
12VDC

:
DPDT

:
1A

:
EA2 Series

:
Through Hole

:
Non Latching

:
Solder

:
250V

:
220V

:
Silver Alloy

:
1.028kohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EA2-12NU from NEC is a standard miniature signal relay in flat package. Typical applications include electronic switching system, PBX, terminal equipment, telephone system.
  • DPDT contact configuration
  • Switching capacity of 1A at 220VDC, 250VAC
  • Selectable coil voltage of 3VDC, 4.5VDC, 5VDC, 12VDC and 24VDC
  • Compact and light weight
  • FCC (1500V) surge capacity
  • UL recognized and CSA certified
  • Low power consumption range from 100mW to 200mW
  • Available in single coil and double coil latching

Applications

Industrial, Power Management, Automation & Process Control, Communications & Networking

Alternatives for EA2-12NU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £1.95   25+ £1.33   50+ £1.24   250+ £1.07   500+ £1.05   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

2766137 - Signal Relay, 12 V, DPDT, 1 A, EA2 Series, Through Hole, Non Latching

View all alternatives / recommendations
£3.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.