You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

104PW161

INVERTER

NEC 104PW161

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
104PW161
Order Code:
1626089
Technical Datasheet:
104PW161   Datasheet
See all Technical Docs

Product Overview

The 104PW161 from NEC is an inverter for LCD module. It is composed of DC/AC inverter circuit, a luminance control circuit and boosting transformer. Luminous control circuit controls the luminance of cold cathode lamps for LCD back lighting unit. The boosting transformer used to translate low AC voltage that can be obtained from a DC/AC inverter circuit to the high AC voltage.
  • DC/AC inversion by centre tap transmitter circuit
  • Pulse width modulation circuit
  • Alert circuit for malfunction
  • Externally commutated driving system
  • Input supply voltage is 12V
  • Oscillation frequency of 55KHz
  • Board size of 105mm x 26.5mm x 9.5mm ( W x H x D )
  • Maximum weight is 23g

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
520V


:
5.5mA


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£38.94 ( ex VAT  ) £46.728 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £38.94 £46.728
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £34.58 £41.496
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £30.22 £36.264
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £26.68 £32.016
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ £23.52 £28.224
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £21.17 £25.404
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ £19.06 £22.872
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --