You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM3914N-1/NOPB
Led Driver, 10 Outputs, Analogue Dimming, 3V-15V in, 1.34V/30mA out, DIP-18
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM3914N-1/NOPB
- Order Code:
- 1468964
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 10Outputs
- :
- 30mA
- :
- 1.34V
- :
- DIP
- :
- 18Pins
- :
- 1.2V
- :
- 12V
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Drives LEDs, LCDs or Vacuum Fluorescents
- Bar or Dot Display Mode Externally Selectable by User
- Expandable to Displays of 100 Steps
- Operates with Single Supply of Less than 3V
- Inputs Operate Down to Ground
- Output Current Programmable from 2 to 30mA
- No Multiplex Switching or Interaction Between Outputs
- Input Withstands ±35V without Damage or False Outputs
- LED Driver Outputs are Current Regulated, Open-collectors
- Outputs can Interface with TTL or CMOS Logic
- Internal 10-step Divider is Floating and can be Referenced to a Wide Range of Voltages
- Green Product, No Sb/Br
Applications
Power Management, LED Lighting
Warnings
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £2.38 £2.856 | |
10+ | £1.83 £2.196 | |
25+ | £1.71 £2.052 | |
50+ | £1.58 £1.896 | |
100+ | £1.46 £1.752 | |
250+ | £1.36 £1.632 | |
500+ | £1.26 £1.512 | |
1000+ | £0.99 £1.188 |
Pricing is unavailable. Please contact customer services.