You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM336Z-5.0/NOPB .

Voltage Reference, Precision, Shunt - Fixed, LM336 Series, 5V, TO-226AA-3

LM336Z-5.0/NOPB . - Voltage Reference, Precision, Shunt - Fixed, LM336 Series, 5V, TO-226AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM336Z-5.0/NOPB .
Order Code:
1468824
Product Range
LM336 Series

Product Overview

The LM336Z-5.0/NOPB is an Integrated Circuit, precision 5.0V shunt regulator diode. This monolithic IC voltage references operate as a low temperature coefficient 5.0V Zener with 0.6R dynamic impedance. A third terminal on the LM136-5.0 allows the reference voltage and temperature coefficient to be trimmed easily. The LM136-5.0 series is useful as a precision 5.0V low voltage reference for digital voltmeters, power supplies or op amp circuitry. The 5.0V makes it convenient to obtain a stable reference from low voltage supplies. Further, since the LM136-5.0 operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
  • Low temperature coefficient
  • Guaranteed temperature stability
  • Easily trimmed for minimum temperature drift
  • Fast turn-on
  • Wide operating current of 600µA to 10mA
  • 0.6R Dynamic impedance
  • ±1% Initial tolerance

Applications

Industrial

Product Information


:
Shunt - Fixed

:
LM336 Series

:
5V

:
1%

:
34ppm/°C

:
TO-92

:
3Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£0.576

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.576
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.503
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.322
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.292
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.263
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.233
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.214