You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TZB4R500AB10R00

Trimmer Capacitor, 7 pF to 50 pF, 100 V, SMD

TZB4R500AB10R00 - Trimmer Capacitor, 7 pF to 50 pF, 100 V, SMD
TZB4R500AB10R00 - Trimmer Capacitor, 7 pF to 50 pF, 100 V, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
TZB4R500AB10R00
Order Code:
1760638
Technical Datasheet:
TZB4R500AB10R00   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7pF

:
50pF

:
100V

:
-

:
+50%, -0%

:
SMD

:
Screwdriver Slot

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TZB4R500AB10R00 is a surface mount Trimmer Capacitor, colour coded case facilitates identification of capacitance range. Designed to withstand flux baths and solder baths (with cover film type). Can be temporarily attached to PCB with adhesives (terminal style A and B). Can be reflow and flow (with cover film type) soldering method. Stable characteristics over a wide frequency range (resonant frequency of 1000MHz minimum/6pF). Designed for automatic placement in surface mount applications.
  • Top adjustable direction
  • 10,000MR Minimum insulation resistance
  • 110VDC Withstanding voltage

Applications

Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1760638RL Check stock

No Longer Manufactured

£1.68 ( ex VAT  ) £2.016 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.68 £2.016
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.898 £1.0776
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.641 £0.7692
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.539 £0.6468
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.49 £0.588
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange