You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TZB4R200AB10R00

Trimmer Capacitor, 4.5 pF to 20 pF, 100 V, TZB4 Series, SMD

TZB4R200AB10R00 - Trimmer Capacitor, 4.5 pF to 20 pF, 100 V, TZB4 Series, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
TZB4R200AB10R00
Order Code:
2629553
Product Range
TZB4 Series
Technical Datasheet:
TZB4R200AB10R00   Datasheet
See all Technical Docs

Product Range Selector (TZB4 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5pF

:
20pF

:
100V

:
TZB4 Series

:
-

:
SMD

:
Screwdriver Slot

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TZB4R200AB10R00 is a rectangular-shaped SMD type Ceramic Trimmer Capacitor in resin case. This capacitor is suitable for car audio system, cordless telephone, hybrid IC, remote keyless entry system and DVD applications.
  • Colour coded case facilitates identification of capacitance range
  • Can be temporarily attached to PCB with adhesives
  • Reflow solder compatible
  • Stable characteristics over a wide frequency range
  • Designed to withstand flux baths and solder baths
Packaging type Reel

No Longer Manufactured

£0.294 ( ex VAT  ) £0.3528 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
500+ £0.294 £0.3528
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.279 £0.3348
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange