You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TZB4P300AB10R00

Trimmer Capacitor, 6.5 pF to 30 pF, 100 V, TZB4 Series, SMD

TZB4P300AB10R00 - Trimmer Capacitor, 6.5 pF to 30 pF, 100 V, TZB4 Series, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
TZB4P300AB10R00
Order Code:
2629551
Product Range
TZB4 Series
Technical Datasheet:
TZB4P300AB10R00   Datasheet
See all Technical Docs

Product Range Selector (TZB4 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5pF

:
30pF

:
100V

:
TZB4 Series

:
-

:
SMD

:
Screwdriver Slot

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TZB4P300AB10R00 is a Trimmer Capacitor with 4mm SMD type terminals. The trimmer capacitor features colour coded case facilitates identification of capacitance range, can be temporarily attached to PCB with adhesives (terminal style A and B) and can be reflow and flow (with cover film type) soldering method. It is designed for automatic placement in surface-mount applications.
  • Designed to withstand flux baths and solder baths (with cover film type)
  • Stable characteristics over a wide frequency range (resonant frequency of 1000MHz minimum/6pF)
  • N1200 ±500ppm/°C Temperature characteristics
  • TZB4 with cover film standard type
  • 10000MR Insulation resistance
  • 220VDC Withstanding voltage

Applications

Industrial

Packaging type Reel

No Longer Manufactured

£0.282 ( ex VAT  ) £0.3384 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
500+ £0.282 £0.3384
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.182 £0.2184
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange