Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFW31SP506X1E4L
Order Code9528407
Product RangeEMIFIL NFW31SP Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNFW31SP506X1E4L
Order Code9528407
Product RangeEMIFIL NFW31SP Series
Technical Datasheet
Voltage Rating25V
Current Rating200mA
Product RangeEMIFIL NFW31SP Series
Product Overview
The NFW31SP506X1E4L is a LC combined Power Line Filter consists of high performance EMI suppression filters. It is designed for noise suppression in high speed signal digital circuits in which the signal harmonics are prone to becoming noise sources. These filter is achieve a 100dB/dec damping characteristic with Murata's innovative circuit design. This makes these chips effective in applications where the signal and noise frequencies are close to each other.
- REACH compliant
- Suppresses signal noise with little or no attenuation of the signal itself
- Excellent noise suppression up to high frequencies
- 10MHz Nominal cut-off frequency
- -40 to 85°C Operating temperature range
- Wire-wound PI-type LC filter
Applications
Sensing & Instrumentation, Communications & Networking
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
Voltage Rating
25V
Product Range
EMIFIL NFW31SP Series
Current Rating
200mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability