Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP18MN3N3C02D
Order Code2840140RL
Product RangeLQP18MN_02 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP18MN3N3C02D
Order Code2840140RL
Product RangeLQP18MN_02 Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.4ohm
Self Resonant Frequency6GHz
DC Current Rating250mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQP18MN_02 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.4ohm
DC Current Rating
250mA
Product Range
LQP18MN_02 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002