You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

SMD Multilayer Ceramic Capacitor, 0.1 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R, GRM Series

GRM31CR72E104KW03L - SMD Multilayer Ceramic Capacitor, 0.1 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM31CR72E104KW03L
Order Code:
1828957
Product Range
GRM Series
See all Technical Docs

Product Information


:
0.1µF

:
250V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
GRM Series

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for GRM31CR72E104KW03L

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 0.1 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R, C Series TDK

Reel
     

Each (Supplied on Full Reel)

2000+ £0.0757   10000+ £0.0741   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.305   50+ £0.166   250+ £0.114   500+ £0.104   1000+ £0.092   2000+ £0.0651   10000+ £0.063   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.213   50+ £0.116   250+ £0.0977   500+ £0.0799   1000+ £0.0675   2000+ £0.0571   10000+ £0.0513   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, Tip & Ring, 0.1 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R

Cut Tape
     

Each (Supplied on Cut Tape)

5+ £0.246   50+ £0.15   250+ £0.115   500+ £0.0986   1000+ £0.0841   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.412   2+ £0.409   3+ £0.406   5+ £0.40   10+ £0.228   20+ £0.202   50+ £0.172   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, FT-CAP, 0.1 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R

Reel
     
Restricted Item Add
     

Each (Supplied on Full Reel)

2000+ £0.132   10000+ £0.111   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, FT-CAP, 0.1 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R

Cut Tape
     

Each (Supplied on Cut Tape)

5+ £0.532   50+ £0.298   250+ £0.286   500+ £0.237   1000+ £0.203   2500+ £0.146   12500+ £0.143   25000+ £0.138   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.214   50+ £0.147   250+ £0.115   500+ £0.102   1000+ £0.0911   2000+ £0.0802   10000+ £0.0679   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1828957RL Check stock

21,168 In stock

2,795 in stock for next day delivery (Liege stock)
18,373 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 22/03/21

£0.47

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.47
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.275
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.258
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.205
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.167
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
5 (Cut Tape 1828957) x 0.47 = £2.35
Total Price: £2.35
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.