You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM188R71C105KE15D - 

SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R, GRM Series

GRM188R71C105KE15D - SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM188R71C105KE15D
Order Code:
2688520
Product Range
GRM Series
See all Technical Docs

Product Information

:
1µF
:
16V
:
0603 [1608 Metric]
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Footnotes

Not Recommended for New Design

Alternatives for GRM188R71C105KE15D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.176   100+ £0.10   500+ £0.0541   1000+ £0.0426   2000+ £0.0361   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ £0.0313   20000+ £0.027   40000+ £0.0234   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0908   100+ £0.0381   500+ £0.0248   1000+ £0.0215   2000+ £0.0185   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2688520RL Check stock

No Longer Manufactured

Alternatives Available

2392307 - SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

2320814 - SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

2310404 - SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

View all alternatives / recommendations
£0.0147

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ £0.0147
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ £0.0094
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.