You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM1885C1H331JA01D

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, GRM Series

GRM1885C1H331JA01D - SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1885C1H331JA01D
Order Code:
8819890
Product Range
GRM Series
See all Technical Docs

Alternatives for GRM1885C1H331JA01D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, CC Series

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, AEC-Q200, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

Cut Tape
     
Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, C Series KEMET

Cut Tape
     
Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, C Series KEMET

Reel
     
Restricted Item Add

WALSIN

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

Reel
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330pF

:
50V

:
0603 [1608 Metric]

:
± 5%

:
C0G / NP0

:
GRM Series

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Footnotes

Not Recommended for New Design
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):8819890RL Check stock

No Longer Manufactured

£0.087

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.087
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0363
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0237
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0182
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ £0.0125
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ £0.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange