You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM155R71H102KA01D - 

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, GRM Series

GRM155R71H102KA01D - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM155R71H102KA01D
Order Code:
1828882
Product Range
GRM Series
See all Technical Docs

Product Information

:
1000pF
:
50V
:
0402 [1005 Metric]
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Footnotes

Not Recommended for New Design

Alternatives for GRM155R71H102KA01D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.0253   100+ £0.0211   500+ £0.0115   2500+ £0.0079   5000+ £0.0063   10000+ £0.0051   50000+ £0.0036   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0231   100+ £0.0173   500+ £0.0115   2500+ £0.0069   5000+ £0.0053   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0042   50000+ £0.0031   100000+ £0.0027   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0349   100+ £0.0176   500+ £0.011   2500+ £0.0073   5000+ £0.0063   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.038   100+ £0.0254   500+ £0.0173   2500+ £0.0119   5000+ £0.0095   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0076   50000+ £0.006   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.003   50000+ £0.0028   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0168   100+ £0.0084   500+ £0.0059   2500+ £0.0045   5000+ £0.0039   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1828882RL Check stock

7,730 In stock

7,730 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/03/21

£0.0207

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.0207
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0053
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0034
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0032
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
10 (Cut Tape 1828882) x 0.0207 = £0.207
Total Price: £0.207
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.