You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM155R71C224KA12D - 

SMD Multilayer Ceramic Capacitor, 0.22 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, GRM Series

GRM155R71C224KA12D - SMD Multilayer Ceramic Capacitor, 0.22 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM155R71C224KA12D
Order Code:
2666430
Product Range
GRM Series
See all Technical Docs

Product Information


:
0.22µF

:
16V

:
0402 [1005 Metric]

:
± 10%

:
X7R

:
GRM Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Medical

Footnotes

Not Recommended for New Design

Alternatives for GRM155R71C224KA12D

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.131   100+ £0.0555   500+ £0.0288   2500+ £0.0228   5000+ £0.0207   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.10   100+ £0.0437   500+ £0.0221   2500+ £0.0194   5000+ £0.0184   10000+ £0.0122   50000+ £0.012   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0182   50000+ £0.0119   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.126   100+ £0.0579   500+ £0.0438   2500+ £0.0358   5000+ £0.0317   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0275   50000+ £0.027   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0081   50000+ £0.0053   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0515   100+ £0.0266   500+ £0.0134   2500+ £0.0107   5000+ £0.0089   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.171   100+ £0.0759   500+ £0.0416   2500+ £0.0364   5000+ £0.0322   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.124   100+ £0.0527   500+ £0.0273   2500+ £0.0217   5000+ £0.0197   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0075   50000+ £0.0056   More Pricing...

Restricted Item Add
Packaging type Reel

Available for back order

More stock available to supplier lead times which is approximately 19/10/20

Notify me when back in stock

View all alternatives / recommendations

£0.0122

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ £0.0122
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ £0.012
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.