You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM1555C1H220JA01D - 

SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, GRM Series

GRM1555C1H220JA01D - SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1555C1H220JA01D
Order Code:
2666373
Product Range
GRM Series
See all Technical Docs

Product Information

:
22pF
:
50V
:
0402 [1005 Metric]
:
± 5%
:
C0G / NP0
:
GRM Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Footnotes

Not Recommended for New Design

Alternatives for GRM1555C1H220JA01D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.0204   100+ £0.0153   500+ £0.0105   2500+ £0.0074   5000+ £0.0065   10000+ £0.0052   50000+ £0.0037   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0055   50000+ £0.004   100000+ £0.0035   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.03   100+ £0.0225   500+ £0.015   2500+ £0.009   5000+ £0.0069   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0082   50000+ £0.006   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0592   100+ £0.0288   500+ £0.0203   2500+ £0.0128   5000+ £0.0108   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2218849RL Check stock
Cut Tape :2218849 Check stock

180,000 In stock

180,000 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£0.0043

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ £0.0043
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10+ £0.0191
 
100+ £0.009
 
500+ £0.0074
 
2500+ £0.0058
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2218849) x 0.0058 = £58.00
Total Price: £58.00
10000 (Re-reel 2218849RL) x 0.0058 = £58.00
Total Price: £58.00
10000 (Reel 2666373) x 0.0043 = £43.00
Total Price: £43.00
Choose your packaging preference
2218849
2218849RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.