You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

SMD Multilayer Ceramic Capacitor, 1.2 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0, GRM Series

GRM1555C1H1R2BA01D - SMD Multilayer Ceramic Capacitor, 1.2 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1555C1H1R2BA01D
Order Code:
2456091RL
Product Range
GRM Series
See all Technical Docs

Product Information


:
1.2pF

:
50V

:
0402 [1005 Metric]

:
± 0.1pF

:
C0G / NP0

:
GRM Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Footnotes

Not Recommended for New Design

Alternatives for GRM1555C1H1R2BA01D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.11   100+ £0.0522   500+ £0.0318   2500+ £0.03   5000+ £0.0275   10000+ £0.0251   50000+ £0.0227   100000+ £0.0222   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.018  

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0252   20000+ £0.0243   40000+ £0.0234   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2456091 Check stock

18,549 In stock

914 in stock for next day delivery (Liege stock)
17,635 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/07/20

£0.0247

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price Your Price
 
 
100+ £0.0247
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0126
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0097
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0095
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2456091) x 0.0247 = £3.705
Total Price: £3.705
150 (Re-reel 2456091RL) x 0.0247 = £3.705
Total Price: £3.705
Choose your packaging preference
2456091
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.