You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM1555C1H101JA01D - 

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, GRM Series

GRM1555C1H101JA01D - SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1555C1H101JA01D
Order Code:
2666358
Product Range
GRM Series
See all Technical Docs

Product Information

:
100pF
:
50V
:
0402 [1005 Metric]
:
± 5%
:
C0G / NP0
:
GRM Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Footnotes

Not Recommended for New Design

Alternatives for GRM1555C1H101JA01D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.0146   100+ £0.0053   500+ £0.0039   2500+ £0.003   7500+ £0.0028   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

15000+ £0.002   75000+ £0.0019   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0056   50000+ £0.0037   100000+ £0.0032   More Pricing...

Restricted Item Add

YAGEO

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, CC Series

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.0208   100+ £0.0142   500+ £0.0112   2500+ £0.0079   5000+ £0.0068   10000+ £0.0055   50000+ £0.0039   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0794   100+ £0.0384   500+ £0.0253   2500+ £0.0173   5000+ £0.0133   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.785   10+ £0.523   50+ £0.422   100+ £0.343   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ £0.0107  

Restricted Item Add

Related Searches

 
Packaging type Reel

10,000 In stock

10,000 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

£0.0035

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ £0.0035
 
50000+ £0.0031
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.