You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GCM1885C1H471JA16D - 

SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, GCM Series

GCM1885C1H471JA16D - SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, GCM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GCM1885C1H471JA16D
Order Code:
2494192
Product Range
GCM Series
See all Technical Docs

Product Information

:
470pF
:
50V
:
0603 [1608 Metric]
:
± 5%
:
C0G / NP0
:
GCM Series
:
-55°C
:
125°C
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GCM series capacitors from Murata are automotive grade multilayer ceramic chip capacitors (MLCC) used for automotive applications such as power train and safety equipment. The safety equipment includes drive system control, air bags and ABS of engine ECU. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance.
  • Capacitance values ranges from 0.1pF to 47µF
  • Large capacity and small size in a multilayer structure
  • Tin plated external electrodes, excellent solderability
  • Capacitor size varies from 0.6mm x 0.3mm to 5.7mm x 5.0mm
  • Voltage rating ranges from 6.3VDC to 1000VDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to temperature coefficient of capacitor
  • Automotive grade AEC-Q200 qualified

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Safety, Automotive

Footnotes

Not Recommended for New Design

Alternatives for GCM1885C1H471JA16D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.104   100+ £0.0609   500+ £0.0383   1000+ £0.0324   2000+ £0.028   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ £0.0247   20000+ £0.018   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, AVX 0603 MLCC

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.242   100+ £0.118   500+ £0.0777   1000+ £0.0678   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0681   100+ £0.0396   500+ £0.0267   1000+ £0.0208   2000+ £0.0172   4000+ £0.0136   20000+ £0.0128   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ £0.0083   20000+ £0.0055   40000+ £0.0048   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0383   100+ £0.0266   500+ £0.0195   1000+ £0.0142   2000+ £0.0135   4000+ £0.0099   20000+ £0.0086   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.052   100+ £0.0283   500+ £0.02   1000+ £0.0174   2000+ £0.0154   4000+ £0.015   20000+ £0.0147   40000+ £0.0143   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2494192RL Check stock

60,000 In stock

60,000 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£0.025

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ £0.025
 
20000+ £0.0159
 
40000+ £0.0136
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Re-reel 2494192RL) x 0.025 = £100.00
Total Price: £100.00
4000 (Reel 2494192) x 0.025 = £100.00
Total Price: £100.00
Choose your packaging preference
2494192RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.