You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BNX002-01

Power Line Filter, 50 V, 10 A, Through Hole

BNX002-01 - Power Line Filter, 50 V, 10 A, Through Hole
BNX002-01 - Power Line Filter, 50 V, 10 A, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
BNX002-01
Order Code:
9526943
Product Range
BNX00 Series
Technical Datasheet:
BNX002-01   Datasheet
See all Technical Docs

Alternatives for BNX002-01

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
50V

:
-

:
10A

:
Through Hole

:
-

:
-

:
BNX00 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The BNX series from Murata are block type EMIFIL EMI suppression filters. This incorporates through type capacitor, monolithic chip capacitors and bead. The BNX is high performance for use in DC power circuits, communication equipment and FA equipments.
  • Filter enables high insertion loss in wide frequency ranges from 0.5MHz to 1GHz
  • Effective for impulse noise such as electrostatic discharge or spike noise
  • No connection to current circuits, highly reliable performance
  • High current and high attenuation
  • Rated voltage of 6.3V, 16V, 25V, 50V, 100V and 150V
  • Rated current of 10A and 15A available

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

No Longer Manufactured

£7.18 ( ex VAT  ) £8.616 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £7.18 £8.616
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £6.96 £8.352
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.44 £6.528
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £5.19 £6.228
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ £4.79 £5.748
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.76 £4.512
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.62 £4.344
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange