You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BLM21AG601SN1D - 

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 600 mA, BLM21A Series, 0.21 ohm, ± 25%

BLM21AG601SN1D - Ferrite Bead, 0805 [2012 Metric], 600 ohm, 600 mA, BLM21A Series, 0.21 ohm, ± 25%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
BLM21AG601SN1D
Order Code:
1515622RL
Product Range
BLM21A Series
Technical Datasheet:
BLM21AG601SN1D   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
600ohm
:
600mA
:
BLM21A Series
:
0.21ohm
:
± 25%
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BLM21AG601SN1D is a SMD Chip Ferrite Bead with 0805 case. It is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. It generates an impedance from the relatively low frequencies. Therefore BLM_A series is effective in noise suppression in a wide frequency range (30MHz to several hundred MHz).
  • -55 to 125°C Operating temperature
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Applications

Power Management, Consumer Electronics, Industrial, Portable Devices

Alternatives for BLM21AG601SN1D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.0983   100+ £0.0576   500+ £0.0449   1000+ £0.0377   2000+ £0.0364   4000+ £0.031   20000+ £0.0286   More Pricing...

Restricted Item Add

WURTH ELEKTRONIK

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, WE-CBF Series, 0.15 ohm, ± 25%

Cut Tape
     

Each (Supplied on Cut Tape)

10+ £0.179   100+ £0.111   500+ £0.109   1000+ £0.108   2000+ £0.106   More Pricing...

Restricted Item Add

TDK

FERRITE BEAD, 600 OHM, 500mA, 0805

     

Each (Supplied on Cut Tape)

1+ £0.0795   25+ £0.0701   50+ £0.0512   100+ £0.036   250+ £0.0291   500+ £0.0268   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.0622   100+ £0.0381   500+ £0.0272   1000+ £0.0214   2000+ £0.0204   4000+ £0.0195   20000+ £0.0185   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.088   25+ £0.0704   50+ £0.0552   100+ £0.04   250+ £0.0336   500+ £0.0264   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ £0.0184  

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ £0.0186   8000+ £0.0185   16000+ £0.0184   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :1515622 Check stock

No Longer Manufactured

Alternatives Available

2148880 - FERRITE BEAD, 600 OHM, 500mA, 0805

2372959 - FERRITE BEAD, 600 OHM, 500mA, 0805 , FULL REEL

View all alternatives / recommendations
£0.0863

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price Your Price
 
 
10+ £0.0863
 
100+ £0.0524
 
500+ £0.0436
 
1000+ £0.0344
 
2000+ £0.0308
 
4000+ £0.0271
 
20000+ £0.0263
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.