You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BL03RN2R1M1B
Ferrite Bead, Radial Leaded, 6 A, BL03
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- BL03RN2R1M1B
- Order Code:
- 581124
- Product Range
- BL03
- Technical Datasheet:
- BL03RN2R1M1B Datasheet
Product Range Selector (BL03)
See all from this product rangeAlternatives for BL03RN2R1M1B
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Radial Leaded
- :
- -
- :
- 6A
- :
- BL03
- :
- -
- :
- -
- :
- 6.5mm
- :
- 8.3mm
- :
- 2.3mm
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Simple construction and easy-to-use
- Reduces mounting area because of radial lead
Applications
Power Management, Industrial
No Longer Manufactured
- Price for:
- Each
- 1+
- 50+
- 100+
| Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
|---|---|---|
| 1+ | £0.211 £0.2532 | |
| 50+ | £0.155 £0.186 | |
| 100+ | £0.132 £0.1584 | |
| Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
|---|
Pricing is unavailable. Please contact customer services.