Product Information
Alternatives for UHE-12/2500-Q12-C
4 Products Found
Product Overview
The UHE-12/2500-Q12-C is an isolated DC/DC Converter provides output power ranging from 10A at 1.2V to 2A at 15V. Taking full advantage of the synchronous-rectifier, forward topology, UHEs boasts outstanding efficiency enabling full-power operation to ambient temperatures as high as 60°C without air flow. Assembled using fully automated, SMT-on-PCB techniques, UHEs provide stable no-load operation, excellent line and load regulation, quick step response and low output ripple/noise. Additionally, the UHEs unique output design eliminates one of the topology's few shortcomings-output reverse conduction. The device features full I/O fault protection including input overvoltage and undervoltage shutdown, precise output overvoltage protection, output current limiting, short-circuit protection and thermal shutdown. Low-voltage model offers optional sense pins facilitating either remote load regulation or current sharing for true N+1 redundancy.
- Incorporates a VOUT Trim function and an ON/OFF Control pin
- Thermal shutdown, I/O protected
- 87.5% Typical efficiency
- ±0.5% Load and ±0.1% line maximum regulation
- 165mVp-p Maximum ripple and noise
Applications
Signal Processing, Industrial
Technical Specifications
ITE
4:1
1 Output
2.5A
-
-
36V
Fixed
41mm
51mm
No SVHC (07-Jul-2017)
DIP
30W
12V
-
9V
1.5kV
24V
Through Hole
10.2mm
UHE
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate