Product Information
Product Overview
The NPH15S2415IC is an isolated single-output DC/DC Converter combines ease of application with versatility. The pin pattern is based on the popular industry standard, but two additional pins may optionally be fitted to provide a variety of features not commonly found on units of this type. High efficiency enables full rating to be achieved without heat-sinking and a high surge capability will provide for start-up and transient loads, whilst being thermally protected against sustained overload. Overload protection of the constant current type ensures start-up into complex load conditions. It achieves efficient heat transfer and screening. The product range has been recognized by Underwriters Laboratory (UL) to UL 1950 for operational insulation.
- Industry standard pin-out
- Non latching current limit
- Operation to zero load
- Protected against load faults
- Internal over temperature protection
- Uses no electrolytic capacitors
- Up to 2.4W/cm³ power density
- Constant 350kHz frequency
- 1.5kV input to output isolation
- Continuous rating to 30W at 40°C without heat-sink
- 87% Efficiency
Applications
Signal Processing, Industrial
Technical Specifications
ITE
2:1
1 Output
1A
-
18V
1.5kV
Fixed
25mm
50mm
Lead (19-Jan-2021)
DIP
15W
15.1V
-
-
36V
24V
Through Hole
10mm
NPH
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate