Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No494R7SC
Order Code2062853RL
Product Range4900S Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No494R7SC
Order Code2062853RL
Product Range4900S Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.7A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4900S Series
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length12.2mm
Product Width12.2mm
Product Height8mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
4900S Series
Inductance Tolerance
± 30%
Product Width
12.2mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
-
DC Resistance Max
0.012ohm
Product Length
12.2mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035