Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No48102SC
Order Code2062851
Product Range4800S Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No48102SC
Order Code2062851
Product Range4800S Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4800S Series
Power Inductor Case12mm x 12mm x 6mm
DC Resistance Max1.85ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
4800S Series
DC Resistance Max
1.85ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 6mm
Inductance Tolerance
± 20%
Product Width
12mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031