You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3020-01107-0 - 

Current Shunt, Base Mounted, 10 A, 0.25 %, -40 °C, 60 °C, DMS Series

3020-01107-0 - Current Shunt, Base Mounted, 10 A, 0.25 %, -40 °C, 60 °C, DMS Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3020-01107-0
Order Code:
2396431
Product Range
DMS Series
Technical Datasheet:
3020-01107-0   Datasheet
See all Technical Docs

Product Information


:
10A

:
0.25%

:
-40°C

:
60°C

:
DMS Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3020-01107-0 is a Base-mounted DC Shunt is designed for measuring DC currents from 5A to 1200A. These precision shunts (+/-0.25% accuracy) connect directly to MPS's DCA5-20PC Series of DC ammeters. Installation is straightforward: simply connect the load circuit to the shunt's threaded studs and the shunt's mV Kelvin outputs to the digital ammeter's input terminals.
  • Manganin sensing element
  • 10A Current rated
  • 100mV Output rated
  • 5 through 150A
  • -40 to 60°C Temperature range

Applications

Industrial, Automation & Process Control

Best Seller

60 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£18.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.41
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £17.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £17.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £17.17