You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMAJ5.0A+ - 

TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.6 V, DO-214AC, 2 Pins

SMAJ5.0A+ - TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.6 V, DO-214AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMAJ5.0A+
Order Code:
2675311
Product Range
SMAJ Series

Product Information

:
SMAJ Series
:
Unidirectional
:
5V
:
9.6V
:
DO-214AC
:
2Pins
:
6.4V
:
7.3V
:
400W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMAJ5.0A from Multicomp is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.
  • UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
  • Fast response time of typically less than 1ps from 0V to BV minimum
  • IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
  • Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
  • Operating temperature range from -55°C to +150°C
  • Working peak reverse voltage (Vrwm) of 5V and maximum reverse leakage (IR) of 800µA at Vrwm
  • Breakdown voltage (VBR) of 6.4V (minimum), 7V (maximum) and test current ( IT) of 10mA
  • Maximum reverse voltage (Vrsm) of 9.2V at Irsm and reverse surge current (Irsm) of 43.5A
  • Maximum instantaneous forward voltage (Vf) of 3.5V at 25A
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

Alternatives for SMAJ5.0A+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

5+ £0.167   25+ £0.164   100+ £0.16   More Pricing...

Restricted Item Add

VISHAY

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 5 V, 9.2 V, DO-214AC, 2 Pins

     

Each (Supplied on Cut Tape)

5+ £0.273   25+ £0.263   100+ £0.143   250+ £0.14   500+ £0.113   1000+ £0.0761   5000+ £0.0666   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2675311RL Check stock

2,892 In stock

945 in stock for next day delivery (Liege stock)
1,947 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£0.221

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.221
 
25+ £0.177
 
100+ £0.126
 
250+ £0.0885
 
500+ £0.0632
 
1000+ £0.0554
 
5000+ £0.0492
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2675311) x 0.221 = £1.105
Total Price: £1.105
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.