Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0906-680KU
Order Code1864189
Product RangeMCSDC0906 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0906-680KU
Order Code1864189
Product RangeMCSDC0906 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC0906 Series
Power Inductor Case12.5mm x 10.5mm x 6.3mm
DC Resistance Max0.31ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width10.5mm
Product Height6.3mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDC0906-680KU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
MCSDC0906 Series
DC Resistance Max
0.31ohm
Product Length
12.5mm
Product Height
6.3mm
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Power Inductor Case
12.5mm x 10.5mm x 6.3mm
Inductance Tolerance
± 10%
Product Width
10.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000734